Part Details for T493D156K020CT632A7640 by KEMET Corporation
Overview of T493D156K020CT632A7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D156K020CT632A7640
T493D156K020CT632A7640 CAD Models
T493D156K020CT632A7640 Part Data Attributes
|
T493D156K020CT632A7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D156K020CT632A7640
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | MIL-PRF-55365 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D156K020CT632A7640
This table gives cross-reference parts and alternative options found for T493D156K020CT632A7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D156K020CT632A7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11JB156KBATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | T493D156K020CT632A7640 vs CWR11JB156KBATR13 |
CWR11JB156KDABULK | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | T493D156K020CT632A7640 vs CWR11JB156KDABULK |
CWR11JC156KCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | T493D156K020CT632A7640 vs CWR11JC156KCCTR |
T493D156K020CB63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156K020CT632A7640 vs T493D156K020CB63207610 |
T493D156K020BN6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156K020CT632A7640 vs T493D156K020BN6123 |
TBJD156K020CXLCTH45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | T493D156K020CT632A7640 vs TBJD156K020CXLCTH45 |
T492D156K020RB4250WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T493D156K020CT632A7640 vs T492D156K020RB4250WAFL |
T496D156K020DK63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | T493D156K020CT632A7640 vs T496D156K020DK63207280 |
TBJD156K020CWSBT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | T493D156K020CT632A7640 vs TBJD156K020CWSBT024 |
TBJD156K020CSSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T493D156K020CT632A7640 vs TBJD156K020CSSZ0824 |