There are no models available for this part yet.
Overview of T493D156J035BH64207280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T493D156J035BH64207280 by KEMET Corporation
Part Data Attributes for T493D156J035BH64207280 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
300 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0053 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
282.8 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T493D156J035BH64207280
This table gives cross-reference parts and alternative options found for T493D156J035BH64207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D156J035BH64207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D156J035BM6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156J035BH64207280 vs T493D156J035BM6421 |
T493D156J035AK6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156J035BH64207280 vs T493D156J035AK6411 |
T493D156J035CC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156J035BH64207280 vs T493D156J035CC64107640 |
T493D156J035CK651B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | KEMET Corporation | T493D156J035BH64207280 vs T493D156J035CK651B |
T493D156J035AM6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156J035BH64207280 vs T493D156J035AM6420WAFL |
T493D156J035CT62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156J035BH64207280 vs T493D156J035CT62307610 |
T493D156J035BC61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156J035BH64207280 vs T493D156J035BC61107640 |
T493D156J035AH64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D156J035BH64207280 vs T493D156J035AH64207280 |
T493D156J035CK64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D156J035BH64207280 vs T493D156J035CK64307280 |
T493D156J035BN6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156J035BH64207280 vs T493D156J035BN6231 |