Part Details for T493D107K016AK62307280 by KEMET Corporation
Overview of T493D107K016AK62307280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D107K016AK62307280
T493D107K016AK62307280 CAD Models
T493D107K016AK62307280 Part Data Attributes
|
T493D107K016AK62307280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D107K016AK62307280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D107K016AK62307280
This table gives cross-reference parts and alternative options found for T493D107K016AK62307280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D107K016AK62307280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513D107K016BK6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D107K016AK62307280 vs T513D107K016BK6210WAFL |
T493D107K016CT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D107K016AK62307280 vs T493D107K016CT61207280 |
T493D107K016BH64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D107K016AK62307280 vs T493D107K016BH64307610 |
T493D107K016AH6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D107K016AK62307280 vs T493D107K016AH6130 |
T493D107K016AK62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D107K016AK62307280 vs T493D107K016AK62207640 |
T493D107K016CH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D107K016AK62307280 vs T493D107K016CH6220 |
F931C107KNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nichicon Corporation | T493D107K016AK62307280 vs F931C107KNC |
07016-080KBB6A | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T493D107K016AK62307280 vs 07016-080KBB6A |
T493D107K016CB62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D107K016AK62307280 vs T493D107K016CB62107640 |
TMCME1C107KTRF | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Holy Stone Enterprise Co Ltd | T493D107K016AK62307280 vs TMCME1C107KTRF |