Part Details for T493D107K010CK652B7280 by KEMET Corporation
Overview of T493D107K010CK652B7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D107K010CK652B7280
T493D107K010CK652B7280 CAD Models
T493D107K010CK652B7280 Part Data Attributes
|
T493D107K010CK652B7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D107K010CK652B7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D107K010CK652B7280
This table gives cross-reference parts and alternative options found for T493D107K010CK652B7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D107K010CK652B7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B45198H2107K409 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | T493D107K010CK652B7280 vs B45198H2107K409 |
T496D107K010BC6210 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | T493D107K010CK652B7280 vs T496D107K010BC6210 |
T493D107K010AK62207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D107K010CK652B7280 vs T493D107K010AK62207640 |
T493D107K010BH64307610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D107K010CK652B7280 vs T493D107K010BH64307610 |
T493D107K010CC641BWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | T493D107K010CK652B7280 vs T493D107K010CC641BWAFL |
T493D107K010CH612C7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | T493D107K010CK652B7280 vs T493D107K010CH612C7610 |
T496D107K010AC63107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | T493D107K010CK652B7280 vs T496D107K010AC63107610 |
T496D107K010BT6110WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D107K010CK652B7280 vs T496D107K010BT6110WAFL |
T496D107K010DK61107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | T493D107K010CK652B7280 vs T496D107K010DK61107640 |
T493D107K010CH651C7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | T493D107K010CK652B7280 vs T493D107K010CH651C7280 |