Part Details for T493D106M035CT64307280 by KEMET Corporation
Overview of T493D106M035CT64307280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D106M035CT64307280
T493D106M035CT64307280 CAD Models
T493D106M035CT64307280 Part Data Attributes
|
T493D106M035CT64307280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D106M035CT64307280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 310 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D106M035CT64307280
This table gives cross-reference parts and alternative options found for T493D106M035CT64307280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D106M035CT64307280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493D106M035CB631A7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | T493D106M035CT64307280 vs T493D106M035CB631A7280 |
T493D106M035CC622B7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | T493D106M035CT64307280 vs T493D106M035CC622B7280 |
T493D106M035CT62107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | T493D106M035CT64307280 vs T493D106M035CT62107280 |
T496D106M035CH621A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | T493D106M035CT64307280 vs T496D106M035CH621A7640 |
T496D106M035CT651B7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | T493D106M035CT64307280 vs T496D106M035CT651B7640 |
T493D106M035CC6313 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D106M035CT64307280 vs T493D106M035CC6313 |
T493D106M035CT651A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | T493D106M035CT64307280 vs T493D106M035CT651A7640 |
T493D106M035BT62107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D106M035CT64307280 vs T493D106M035BT62107610 |
T496D106M035AC62107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | T493D106M035CT64307280 vs T496D106M035AC62107640 |
T493D106M035BH63307640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D106M035CT64307280 vs T493D106M035BH63307640 |