Part Details for T493D106J025CH611BWAFL by KEMET Corporation
Overview of T493D106J025CH611BWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D106J025CH611BWAFL
T493D106J025CH611BWAFL CAD Models
T493D106J025CH611BWAFL Part Data Attributes
|
T493D106J025CH611BWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D106J025CH611BWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D106J025CH611BWAFL
This table gives cross-reference parts and alternative options found for T493D106J025CH611BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D106J025CH611BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD106J025CXLDTH45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2917, | Kyocera AVX Components | T493D106J025CH611BWAFL vs TBJD106J025CXLDTH45 |
TBJD106J025CFLC0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2917, | Kyocera AVX Components | T493D106J025CH611BWAFL vs TBJD106J025CFLC0723 |
TBJD106J025CBLZT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2917, | Kyocera AVX Components | T493D106J025CH611BWAFL vs TBJD106J025CBLZT845 |
TBJD106J025CKLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2917, | Kyocera AVX Components | T493D106J025CH611BWAFL vs TBJD106J025CKLD0024 |
TBJD106J025CLSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2917, | Kyocera AVX Components | T493D106J025CH611BWAFL vs TBJD106J025CLSC0900 |
TBJD106J025CXLCT923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2917, | Kyocera AVX Components | T493D106J025CH611BWAFL vs TBJD106J025CXLCT923 |
T493D106J025BT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D106J025CH611BWAFL vs T493D106J025BT63107280 |
T493D106J025CH6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106J025CH611BWAFL vs T493D106J025CH6112 |
T493D106J025CK632C7640 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2917, | KEMET Corporation | T493D106J025CH611BWAFL vs T493D106J025CK632C7640 |
T493D106J025CT641CWAFL | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2917, | KEMET Corporation | T493D106J025CH611BWAFL vs T493D106J025CT641CWAFL |