Part Details for T493C686J010BN62107280 by KEMET Corporation
Overview of T493C686J010BN62107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C686J010BN62107280
T493C686J010BN62107280 CAD Models
T493C686J010BN62107280 Part Data Attributes
|
T493C686J010BN62107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C686J010BN62107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 121.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C686J010BN62107280
This table gives cross-reference parts and alternative options found for T493C686J010BN62107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C686J010BN62107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C686J010AH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C686J010BN62107280 vs T493C686J010AH6110 |
T493C686J010AH6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C686J010BN62107280 vs T493C686J010AH6220WAFL |
T493C686J010BC63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C686J010BN62107280 vs T493C686J010BC63207610 |
T493C686J010BN64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C686J010BN62107280 vs T493C686J010BN64307280 |
T493C686J010BK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C686J010BN62107280 vs T493C686J010BK64107640 |
T493C686J010AH6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, 2412 | KEMET Corporation | T493C686J010BN62107280 vs T493C686J010AH6330 |
T493C686J010CT61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C686J010BN62107280 vs T493C686J010CT61307280 |
T493C686J010BC6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C686J010BN62107280 vs T493C686J010BC6430 |
T493C686J010AC6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C686J010BN62107280 vs T493C686J010AC6130 |
T493C686J010CN6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, 2412 | KEMET Corporation | T493C686J010BN62107280 vs T493C686J010CN6310 |