Part Details for T493C685M025CT621BWAFL by KEMET Corporation
Overview of T493C685M025CT621BWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C685M025CT621BWAFL
T493C685M025CT621BWAFL CAD Models
T493C685M025CT621BWAFL Part Data Attributes
|
T493C685M025CT621BWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C685M025CT621BWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | MIL-PRF-55365 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C685M025CT621BWAFL
This table gives cross-reference parts and alternative options found for T493C685M025CT621BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C685M025CT621BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C685M025ATE2K0C-7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | KEMET Corporation | T493C685M025CT621BWAFL vs T496C685M025ATE2K0C-7280 |
T450C16851EMAP | CAP,TANTALUM / TA2O5,6.8UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T493C685M025CT621BWAFL vs T450C16851EMAP |
T491C685M025ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T493C685M025CT621BWAFL vs T491C685M025ZT |
T496C685M025ZC6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | KEMET Corporation | T493C685M025CT621BWAFL vs T496C685M025ZC6420 |
07016-120MCB6B | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | T493C685M025CT621BWAFL vs 07016-120MCB6B |
T496C685M025ZK63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | KEMET Corporation | T493C685M025CT621BWAFL vs T496C685M025ZK63207280 |
T496C685M025ZH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | KEMET Corporation | T493C685M025CT621BWAFL vs T496C685M025ZH6410 |
XRCA45685M025CTLF | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | PRO-AN Electronic Co Ltd | T493C685M025CT621BWAFL vs XRCA45685M025CTLF |
CTC3C685M025 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | EXXELIA Group | T493C685M025CT621BWAFL vs CTC3C685M025 |
T493C685M025CT642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T493C685M025CT621BWAFL vs T493C685M025CT642B |