Part Details for T493C685M025CK611A7280 by KEMET Corporation
Overview of T493C685M025CK611A7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C685M025CK611A7280
T493C685M025CK611A7280 CAD Models
T493C685M025CK611A7280 Part Data Attributes
|
T493C685M025CK611A7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C685M025CK611A7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0017 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 96.4 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C685M025CK611A7280
This table gives cross-reference parts and alternative options found for T493C685M025CK611A7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C685M025CK611A7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C685M025CC652C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | T493C685M025CK611A7280 vs T496C685M025CC652C7280 |
T493C685M025BN6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | KEMET Corporation | T493C685M025CK611A7280 vs T493C685M025BN6220 |
T493C685M025BK63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C685M025CK611A7280 vs T493C685M025BK63307280 |
T496C685M025CH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | KEMET Corporation | T493C685M025CK611A7280 vs T496C685M025CH62107280 |
T496C685M025BC64207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | T493C685M025CK611A7280 vs T496C685M025BC64207640 |
T493C685M025AB6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C685M025CK611A7280 vs T493C685M025AB6220WAFL |
T493C685M025CT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C685M025CK611A7280 vs T493C685M025CT64207610 |
T493C685M025AC6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C685M025CK611A7280 vs T493C685M025AC6230WAFL |
T493C685M025CB642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | T493C685M025CK611A7280 vs T493C685M025CB642B |
T493C685M025BC6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C685M025CK611A7280 vs T493C685M025BC6420WAFL |