Part Details for T493C685K020AK6223 by KEMET Corporation
Overview of T493C685K020AK6223 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C685K020AK6223
T493C685K020AK6223 CAD Models
T493C685K020AK6223 Part Data Attributes
|
T493C685K020AK6223
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C685K020AK6223
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0014 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C685K020AK6223
This table gives cross-reference parts and alternative options found for T493C685K020AK6223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C685K020AK6223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T494C685K020AMAUTO7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493C685K020AK6223 vs T494C685K020AMAUTO7280 |
T493C685K020BC6323 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493C685K020AK6223 vs T493C685K020BC6323 |
T493C685K020AC6212 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493C685K020AK6223 vs T493C685K020AC6212 |
T493C685K020AC6421 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493C685K020AK6223 vs T493C685K020AC6421 |
T493C685K020BB6423 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493C685K020AK6223 vs T493C685K020BB6423 |
267M2002685KN | Matsuo Electric Co Ltd | Check for Price | CAPACITOR, TANTALUM, SOLID | T493C685K020AK6223 vs 267M2002685KN |
267N2002685KNC | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | T493C685K020AK6223 vs 267N2002685KNC |
CWR11JS685KPA | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, SURFACE MOUNT, 2413, CHIP | T493C685K020AK6223 vs CWR11JS685KPA |
T492C685K020BCTLVL7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | T493C685K020AK6223 vs T492C685K020BCTLVL7280 |
T493C685K020CN6123 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493C685K020AK6223 vs T493C685K020CN6123 |