Part Details for T493C684M050CT622AWAFL by KEMET Corporation
Overview of T493C684M050CT622AWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C684M050CT622AWAFL
T493C684M050CT622AWAFL CAD Models
T493C684M050CT622AWAFL Part Data Attributes
|
T493C684M050CT622AWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C684M050CT622AWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | MIL-PRF-55365 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C684M050CT622AWAFL
This table gives cross-reference parts and alternative options found for T493C684M050CT622AWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C684M050CT622AWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC684M050CDSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, | Kyocera AVX Components | T493C684M050CT622AWAFL vs TBJC684M050CDSZ0H24 |
T493C684M050CT652A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T493C684M050CT622AWAFL vs T493C684M050CT652A |
TBJC684M050CXLCT824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, | Kyocera AVX Components | T493C684M050CT622AWAFL vs TBJC684M050CXLCT824 |
TBJC684M050CXLB9000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, | Kyocera AVX Components | T493C684M050CT622AWAFL vs TBJC684M050CXLB9000 |
TBJC684M050CWMC0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, | Kyocera AVX Components | T493C684M050CT622AWAFL vs TBJC684M050CWMC0800 |
TBJC684M050CSST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412 | Kyocera AVX Components | T493C684M050CT622AWAFL vs TBJC684M050CSST0045 |
TBJC684M050CLSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, | Kyocera AVX Components | T493C684M050CT622AWAFL vs TBJC684M050CLSD0723 |
TBJC684M050CBMZT945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, | Kyocera AVX Components | T493C684M050CT622AWAFL vs TBJC684M050CBMZT945 |
TBJC684M050CKSD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, | Kyocera AVX Components | T493C684M050CT622AWAFL vs TBJC684M050CKSD0H23 |
TBJC684M050CGSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, | Kyocera AVX Components | T493C684M050CT622AWAFL vs TBJC684M050CGSZ0700 |