Part Details for T493C476K016AC63207610 by KEMET Corporation
Overview of T493C476K016AC63207610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C476K016AC63207610
T493C476K016AC63207610 CAD Models
T493C476K016AC63207610 Part Data Attributes
|
T493C476K016AC63207610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C476K016AC63207610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 187.6 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C476K016AC63207610
This table gives cross-reference parts and alternative options found for T493C476K016AC63207610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C476K016AC63207610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C476K016BN61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C476K016AC63207610 vs T493C476K016BN61307280 |
T495C476K016AHE300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | T493C476K016AC63207610 vs T495C476K016AHE300 |
T493C476K016BK62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C476K016AC63207610 vs T493C476K016BK62107280 |
T493C476K016CT6130WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C476K016AC63207610 vs T493C476K016CT6130WAFL |
T493C476K016AT64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C476K016AC63207610 vs T493C476K016AT64307640 |
T493C476K016BC63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C476K016AC63207610 vs T493C476K016BC63307610 |
T493C476K016CH61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C476K016AC63207610 vs T493C476K016CH61207640 |
T493C476K016AH63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C476K016AC63207610 vs T493C476K016AH63307280 |
T493C476K016BT64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C476K016AC63207610 vs T493C476K016BT64207280 |
293D476X9016C8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | T493C476K016AC63207610 vs 293D476X9016C8T |