Part Details for T493C476J004AC62107640 by KEMET Corporation
Overview of T493C476J004AC62107640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C476J004AC62107640
T493C476J004AC62107640 CAD Models
T493C476J004AC62107640 Part Data Attributes
|
T493C476J004AC62107640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C476J004AC62107640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0019 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 98.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C476J004AC62107640
This table gives cross-reference parts and alternative options found for T493C476J004AC62107640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C476J004AC62107640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C476J004BT6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 2412 | KEMET Corporation | T493C476J004AC62107640 vs T493C476J004BT6320 |
T493C476J004CB6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C476J004AC62107640 vs T493C476J004CB6220 |
T493C476J004AN61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C476J004AC62107640 vs T493C476J004AN61207280 |
T493C476J004CB6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C476J004AC62107640 vs T493C476J004CB6220WAFL |
T493C476J004AM61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C476J004AC62107640 vs T493C476J004AM61107280 |
T493C476J004AT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 2412 | KEMET Corporation | T493C476J004AC62107640 vs T493C476J004AT6310 |
T493C476J004AH6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C476J004AC62107640 vs T493C476J004AH6120WAFL |
T493C476J004BB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C476J004AC62107640 vs T493C476J004BB64107280 |
T493C476J004BC64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C476J004AC62107640 vs T493C476J004BC64207280 |
T493C476J004AN6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C476J004AC62107640 vs T493C476J004AN6210WAFL |