Part Details for T493C475M025AH6123 by KEMET Corporation
Overview of T493C475M025AH6123 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C475M025AH6123
T493C475M025AH6123 CAD Models
T493C475M025AH6123 Part Data Attributes
|
T493C475M025AH6123
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C475M025AH6123
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C475M025AH6123
This table gives cross-reference parts and alternative options found for T493C475M025AH6123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C475M025AH6123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493C475M025AB6233 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493C475M025AH6123 vs T493C475M025AB6233 |
T492C475M025CCTLVL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | T493C475M025AH6123 vs T492C475M025CCTLVL |
T493C475M025CT6123 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493C475M025AH6123 vs T493C475M025CT6123 |
T493C475M025CB6323 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493C475M025AH6123 vs T493C475M025CB6323 |
T493C475M025BC6112 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493C475M025AH6123 vs T493C475M025BC6112 |
T493C475M025BC6123 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493C475M025AH6123 vs T493C475M025BC6123 |
T493C475M025BM6333 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493C475M025AH6123 vs T493C475M025BM6333 |
T493C475M025AK6323 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493C475M025AH6123 vs T493C475M025AK6323 |
CWR11KK475MA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2413, CHIP | T493C475M025AH6123 vs CWR11KK475MA |
T493C475M025AC6422 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493C475M025AH6123 vs T493C475M025AC6422 |