Part Details for T493C474M050CH621A by KEMET Corporation
Overview of T493C474M050CH621A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C474M050CH621A
T493C474M050CH621A CAD Models
T493C474M050CH621A Part Data Attributes
|
T493C474M050CH621A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C474M050CH621A
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2412, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 46.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C474M050CH621A
This table gives cross-reference parts and alternative options found for T493C474M050CH621A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C474M050CH621A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC474M050CBSZT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2412, | Kyocera AVX Components | T493C474M050CH621A vs TBJC474M050CBSZT000 |
T493C474M050CN63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C474M050CH621A vs T493C474M050CN63207640 |
TBJC474M050CBLCT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2412, | Kyocera AVX Components | T493C474M050CH621A vs TBJC474M050CBLCT000 |
T493C474M050CM63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C474M050CH621A vs T493C474M050CM63107640 |
TBJC474M050CSLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2412 | Kyocera AVX Components | T493C474M050CH621A vs TBJC474M050CSLD0945 |
T493C474M050AK63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C474M050CH621A vs T493C474M050AK63107640 |
TBJC474M050CRLC99GC | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T493C474M050CH621A vs TBJC474M050CRLC99GC |
TBJC474M050CSLZTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2412, | Kyocera AVX Components | T493C474M050CH621A vs TBJC474M050CSLZTH00 |
T493C474M050AH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C474M050CH621A vs T493C474M050AH6110 |
T493C474M050AH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C474M050CH621A vs T493C474M050AH6220 |