Part Details for T493C336M004CC651B7610 by KEMET Corporation
Overview of T493C336M004CC651B7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C336M004CC651B7610
T493C336M004CC651B7610 CAD Models
T493C336M004CC651B7610 Part Data Attributes
|
T493C336M004CC651B7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C336M004CC651B7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 98.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C336M004CC651B7610
This table gives cross-reference parts and alternative options found for T493C336M004CC651B7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C336M004CC651B7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C336M004CB632A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 2412, | KEMET Corporation | T493C336M004CC651B7610 vs T493C336M004CB632A7280 |
T492C336M004AB42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 2412 | KEMET Corporation | T493C336M004CC651B7610 vs T492C336M004AB42527280 |
T493C336M004CC641C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 2412, | KEMET Corporation | T493C336M004CC651B7610 vs T493C336M004CC641C7610 |
T492C336M004BH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C336M004CC651B7610 vs T492C336M004BH4250 |
T492C336M004MC42527610 | Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 2412, | KEMET Corporation | T493C336M004CC651B7610 vs T492C336M004MC42527610 |
TBJC336M004CRLC99OR | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T493C336M004CC651B7610 vs TBJC336M004CRLC99OR |
T493C336M004CB622B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 2412, | KEMET Corporation | T493C336M004CC651B7610 vs T493C336M004CB622B7280 |
CWR11CC336MCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C336M004CC651B7610 vs CWR11CC336MCB |
CWR11CH336MCB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, SURFACE MOUNT, 2412, CHIP | Vishay Sprague | T493C336M004CC651B7610 vs CWR11CH336MCB |
TBJC336M004CWSBT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | T493C336M004CC651B7610 vs TBJC336M004CWSBT045 |