Part Details for T493C336K004CT632C7610 by KEMET Corporation
Overview of T493C336K004CT632C7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C336K004CT632C7610
T493C336K004CT632C7610 CAD Models
T493C336K004CT632C7610 Part Data Attributes
|
T493C336K004CT632C7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C336K004CT632C7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | MIL-PRF-55365 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C336K004CT632C7610
This table gives cross-reference parts and alternative options found for T493C336K004CT632C7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C336K004CT632C7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336K004CLMD0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | T493C336K004CT632C7610 vs TBJC336K004CLMD0823 |
TBJC336K004CBMBTH45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | T493C336K004CT632C7610 vs TBJC336K004CBMBTH45 |
TBJC336K004CCLT0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | T493C336K004CT632C7610 vs TBJC336K004CCLT0045 |
TBJC336K004CEMZ0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | T493C336K004CT632C7610 vs TBJC336K004CEMZ0824 |
TBJC336K004CESC0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | T493C336K004CT632C7610 vs TBJC336K004CESC0700 |
TBJC336K004CFMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | T493C336K004CT632C7610 vs TBJC336K004CFMZ0900 |
TBJC336K004CXSCT800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | T493C336K004CT632C7610 vs TBJC336K004CXSCT800 |
TBJC336K004CXLDT000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | T493C336K004CT632C7610 vs TBJC336K004CXLDT000 |
CWR11CK336KTABULK | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | T493C336K004CT632C7610 vs CWR11CK336KTABULK |
CWR11CK336KABULK | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | T493C336K004CT632C7610 vs CWR11CK336KABULK |