Part Details for T493C335J035BT6430 by KEMET Corporation
Overview of T493C335J035BT6430 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C335J035BT6430
T493C335J035BT6430 CAD Models
T493C335J035BT6430 Part Data Attributes
|
T493C335J035BT6430
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C335J035BT6430
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 171.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C335J035BT6430
This table gives cross-reference parts and alternative options found for T493C335J035BT6430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C335J035BT6430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC335J035CSSDT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T493C335J035BT6430 vs TBJC335J035CSSDT724 |
T492C335J035RK4250WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T493C335J035BT6430 vs T492C335J035RK4250WAFL |
T493C335J035BK6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C335J035BT6430 vs T493C335J035BK6130 |
T493C335J035CH61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C335J035BT6430 vs T493C335J035CH61207280 |
T493C335J035BM62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335J035BT6430 vs T493C335J035BM62107640 |
CWR11MB335JTBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412 | Kyocera AVX Components | T493C335J035BT6430 vs CWR11MB335JTBTR |
T493C335J035BC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335J035BT6430 vs T493C335J035BC64107640 |
T492C335J035CH42517640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T493C335J035BT6430 vs T492C335J035CH42517640 |
TBJC335J035CBLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T493C335J035BT6430 vs TBJC335J035CBLB0845 |
TBJC335J035CBLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412 | Kyocera AVX Components | T493C335J035BT6430 vs TBJC335J035CBLD0700 |