Part Details for T493C226M020CC6220 by KEMET Corporation
Overview of T493C226M020CC6220 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C226M020CC6220
T493C226M020CC6220 CAD Models
T493C226M020CC6220 Part Data Attributes
|
T493C226M020CC6220
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C226M020CC6220
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 209.6 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C226M020CC6220
This table gives cross-reference parts and alternative options found for T493C226M020CC6220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C226M020CC6220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83C226M020TABL | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T493C226M020CC6220 vs T83C226M020TABL |
T493C226M020CK62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M020CC6220 vs T493C226M020CK62107640 |
T493C226M020CM6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M020CC6220 vs T493C226M020CM6210WAFL |
T493C226M020AB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M020CC6220 vs T493C226M020AB61207640 |
T493C226M020CN6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M020CC6220 vs T493C226M020CN6220WAFL |
T493C226M020CN64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M020CC6220 vs T493C226M020CN64107640 |
T493C226M020AT6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M020CC6220 vs T493C226M020AT6420WAFL |
T493C226M020BB63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C226M020CC6220 vs T493C226M020BB63107280 |
T493C226M020BC63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C226M020CC6220 vs T493C226M020BC63207280 |
07016-098MCHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2412 | KEMET Corporation | T493C226M020CC6220 vs 07016-098MCHA |