Part Details for T493C226M020AM6410WAFL by KEMET Corporation
Overview of T493C226M020AM6410WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C226M020AM6410WAFL
T493C226M020AM6410WAFL CAD Models
T493C226M020AM6410WAFL Part Data Attributes
|
T493C226M020AM6410WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C226M020AM6410WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 121.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C226M020AM6410WAFL
This table gives cross-reference parts and alternative options found for T493C226M020AM6410WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C226M020AM6410WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C226M020BM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2412 | KEMET Corporation | T493C226M020AM6410WAFL vs T493C226M020BM6110 |
T493C226M020CC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C226M020AM6410WAFL vs T493C226M020CC6410 |
T493C226M020AC6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2412 | KEMET Corporation | T493C226M020AM6410WAFL vs T493C226M020AC6320 |
T493C226M020BC6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M020AM6410WAFL vs T493C226M020BC6420WAFL |
07016-098MCBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2412 | KEMET Corporation | T493C226M020AM6410WAFL vs 07016-098MCBC |
T493C226M020BB64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M020AM6410WAFL vs T493C226M020BB64207640 |
T83C226M020HZBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Vishay Sprague | T493C226M020AM6410WAFL vs T83C226M020HZBS |
T493C226M020AC6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C226M020AM6410WAFL vs T493C226M020AC6220 |
T493C226M020AT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M020AM6410WAFL vs T493C226M020AT62107610 |
T493C226M020CT62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M020AM6410WAFL vs T493C226M020CT62207610 |