Part Details for T493C226M010CC612A by KEMET Corporation
Overview of T493C226M010CC612A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C226M010CC612A
T493C226M010CC612A CAD Models
T493C226M010CC612A Part Data Attributes
|
T493C226M010CC612A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C226M010CC612A
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0022 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 209.6 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C226M010CC612A
This table gives cross-reference parts and alternative options found for T493C226M010CC612A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C226M010CC612A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C226M010AB63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M010CC612A vs T493C226M010AB63207610 |
T493C226M010BH61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M010CC612A vs T493C226M010BH61207640 |
T496C226M010CT63207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | T493C226M010CC612A vs T496C226M010CT63207640 |
T493C226M010AK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C226M010CC612A vs T493C226M010AK64107280 |
T493C226M010BT6130WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M010CC612A vs T493C226M010BT6130WAFL |
T493C226M010CN64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C226M010CC612A vs T493C226M010CN64207280 |
T496C226M010BK62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | T493C226M010CC612A vs T496C226M010BK62107610 |
T493C226M010AN63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M010CC612A vs T493C226M010AN63307610 |
T493C226M010BN6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2412 | KEMET Corporation | T493C226M010CC612A vs T493C226M010BN6230 |
T493C226M010BT61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M010CC612A vs T493C226M010BT61307640 |