Part Details for T493C226M010BT6130WAFL by KEMET Corporation
Overview of T493C226M010BT6130WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C226M010BT6130WAFL
T493C226M010BT6130WAFL CAD Models
T493C226M010BT6130WAFL Part Data Attributes
|
T493C226M010BT6130WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C226M010BT6130WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 290 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0022 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 246.4 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C226M010BT6130WAFL
This table gives cross-reference parts and alternative options found for T493C226M010BT6130WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C226M010BT6130WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C226M010CC612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | T493C226M010BT6130WAFL vs T493C226M010CC612A |
T493C226M010AB63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M010BT6130WAFL vs T493C226M010AB63207610 |
T493C226M010BH61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M010BT6130WAFL vs T493C226M010BH61207640 |
T496C226M010CT63207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | T493C226M010BT6130WAFL vs T496C226M010CT63207640 |
T493C226M010AK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C226M010BT6130WAFL vs T493C226M010AK64107280 |
T493C226M010CN64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C226M010BT6130WAFL vs T493C226M010CN64207280 |
T496C226M010BK62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | T493C226M010BT6130WAFL vs T496C226M010BK62107610 |
T493C226M010AN63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M010BT6130WAFL vs T493C226M010AN63307610 |
T493C226M010BN6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2412 | KEMET Corporation | T493C226M010BT6130WAFL vs T493C226M010BN6230 |
T493C226M010BT61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M010BT6130WAFL vs T493C226M010BT61307640 |