Part Details for T493C226M004CC63107640 by KEMET Corporation
Overview of T493C226M004CC63107640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C226M004CC63107640
T493C226M004CC63107640 CAD Models
T493C226M004CC63107640 Part Data Attributes
|
T493C226M004CC63107640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C226M004CC63107640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 98.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C226M004CC63107640
This table gives cross-reference parts and alternative options found for T493C226M004CC63107640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C226M004CC63107640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C226M004AK6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C226M004CC63107640 vs T493C226M004AK6410 |
T493C226M004CK651C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | T493C226M004CC63107640 vs T493C226M004CK651C7610 |
T493C226M004AC62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M004CC63107640 vs T493C226M004AC62207640 |
T493C226M004CK651A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | T493C226M004CC63107640 vs T493C226M004CK651A |
T493C226M004AM6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M004CC63107640 vs T493C226M004AM6320WAFL |
T493C226M004CC641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | T493C226M004CC63107640 vs T493C226M004CC641CWAFL |
T493C226M004AK63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M004CC63107640 vs T493C226M004AK63207640 |
T493C226M004BC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C226M004CC63107640 vs T493C226M004BC63107280 |
T493C226M004CH631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | T493C226M004CC63107640 vs T493C226M004CH631A7610 |
T493C226M004CM63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M004CC63107640 vs T493C226M004CM63207640 |