Part Details for T493C226M004CB642CWAFL by KEMET Corporation
Overview of T493C226M004CB642CWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C226M004CB642CWAFL
T493C226M004CB642CWAFL CAD Models
T493C226M004CB642CWAFL Part Data Attributes
|
T493C226M004CB642CWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C226M004CB642CWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0009 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 187.6 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C226M004CB642CWAFL
This table gives cross-reference parts and alternative options found for T493C226M004CB642CWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C226M004CB642CWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C226M004BT61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M004CB642CWAFL vs T493C226M004BT61207610 |
T493C226M004CH651B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | T493C226M004CB642CWAFL vs T493C226M004CH651B7610 |
T493C226M004CH641C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | T493C226M004CB642CWAFL vs T493C226M004CH641C7610 |
T493C226M004AN6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 2412 | KEMET Corporation | T493C226M004CB642CWAFL vs T493C226M004AN6410 |
T493C226M004CK652B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | T493C226M004CB642CWAFL vs T493C226M004CK652B7280 |
T493C226M004CB6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M004CB642CWAFL vs T493C226M004CB6210WAFL |
T493C226M004CB62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C226M004CB642CWAFL vs T493C226M004CB62207280 |
T493C226M004CH611B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | T493C226M004CB642CWAFL vs T493C226M004CH611B7640 |
T493C226M004CC612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | T493C226M004CB642CWAFL vs T493C226M004CC612C |
T493C226M004BH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226M004CB642CWAFL vs T493C226M004BH63207640 |