There are no models available for this part yet.
Overview of T493C226J025CM6410 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T493C226J025CM6410 by KEMET Corporation
Part Data Attributes for T493C226J025CM6410 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2413
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
400 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0055 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
209.6 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for T493C226J025CM6410
This table gives cross-reference parts and alternative options found for T493C226J025CM6410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C226J025CM6410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C226J025CC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C226J025CM6410 vs T493C226J025CC62107280 |
T493C226J025CH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2412 | KEMET Corporation | T493C226J025CM6410 vs T493C226J025CH6120 |
T493C226J025CN61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J025CM6410 vs T493C226J025CN61207610 |
T493C226J025AH6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J025CM6410 vs T493C226J025AH6320WAFL |
T493C226J025AK61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J025CM6410 vs T493C226J025AK61107610 |
07016-123JBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C226J025CM6410 vs 07016-123JBC |
T493C226J025AN63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J025CM6410 vs T493C226J025AN63107640 |
T493C226J025CM6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J025CM6410 vs T493C226J025CM6410WAFL |
T493C226J025AM6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J025CM6410 vs T493C226J025AM6320WAFL |
T493C226J025AB63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J025CM6410 vs T493C226J025AB63207640 |