Part Details for T493C225M050CT63207280 by KEMET Corporation
Overview of T493C225M050CT63207280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C225M050CT63207280
T493C225M050CT63207280 CAD Models
T493C225M050CT63207280 Part Data Attributes
|
T493C225M050CT63207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C225M050CT63207280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0011 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 108 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C225M050CT63207280
This table gives cross-reference parts and alternative options found for T493C225M050CT63207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C225M050CT63207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C225M050AH62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225M050CT63207280 vs T493C225M050AH62207610 |
T493C225M050CH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C225M050CT63207280 vs T493C225M050CH6220 |
T493C225M050BM6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225M050CT63207280 vs T493C225M050BM6320WAFL |
T493C225M050AN6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | KEMET Corporation | T493C225M050CT63207280 vs T493C225M050AN6120 |
T494C225M050AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T493C225M050CT63207280 vs T494C225M050AH |
T493C225M050BN6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225M050CT63207280 vs T493C225M050BN6110WAFL |
T493C225M050BN6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | KEMET Corporation | T493C225M050CT63207280 vs T493C225M050BN6220 |
T493C225M050CH641B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | T493C225M050CT63207280 vs T493C225M050CH641B7610 |
T493C225M050CN62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225M050CT63207280 vs T493C225M050CN62107610 |
T493C225M050AH6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225M050CT63207280 vs T493C225M050AH6410WAFL |