Part Details for T493C225M050CH651CWAFL by KEMET Corporation
Overview of T493C225M050CH651CWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C225M050CH651CWAFL
T493C225M050CH651CWAFL CAD Models
T493C225M050CH651CWAFL Part Data Attributes
|
T493C225M050CH651CWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C225M050CH651CWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0011 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 70.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C225M050CH651CWAFL
This table gives cross-reference parts and alternative options found for T493C225M050CH651CWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C225M050CH651CWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C225M050AH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225M050CH651CWAFL vs T493C225M050AH6310WAFL |
T493C225M050CN61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225M050CH651CWAFL vs T493C225M050CN61107610 |
T493C225M050AM61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225M050CH651CWAFL vs T493C225M050AM61207610 |
T493C225M050CK6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225M050CH651CWAFL vs T493C225M050CK6320WAFL |
T493C225M050BC61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225M050CH651CWAFL vs T493C225M050BC61207640 |
T493C225M050BH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C225M050CH651CWAFL vs T493C225M050BH64107280 |
T493C225M050CK612B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | T493C225M050CH651CWAFL vs T493C225M050CK612B7280 |
T493C225M050CC641B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | T493C225M050CH651CWAFL vs T493C225M050CC641B7280 |
T493C225M050AT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C225M050CH651CWAFL vs T493C225M050AT63107280 |
T493C225M050AK62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225M050CH651CWAFL vs T493C225M050AK62207610 |