Part Details for T493C225K050CK612A7280 by KEMET Corporation
Overview of T493C225K050CK612A7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C225K050CK612A7280
T493C225K050CK612A7280 CAD Models
T493C225K050CK612A7280 Part Data Attributes
|
T493C225K050CK612A7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C225K050CK612A7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0011 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 108.4 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C225K050CK612A7280
This table gives cross-reference parts and alternative options found for T493C225K050CK612A7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C225K050CK612A7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C225K050CH6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2412 | KEMET Corporation | T493C225K050CK612A7280 vs T493C225K050CH6320 |
T493C225K050CH612BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | T493C225K050CK612A7280 vs T493C225K050CH612BWAFL |
T493C225K050CH651BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | T493C225K050CK612A7280 vs T493C225K050CH651BWAFL |
T493C225K050CN6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225K050CK612A7280 vs T493C225K050CN6110WAFL |
T493C225K050AT6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225K050CK612A7280 vs T493C225K050AT6320WAFL |
T493C225K050CB651AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | T493C225K050CK612A7280 vs T493C225K050CB651AWAFL |
T493C225K050CC642BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | T493C225K050CK612A7280 vs T493C225K050CC642BWAFL |
T493C225K050AB63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C225K050CK612A7280 vs T493C225K050AB63107280 |
T493C225K050AC63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C225K050CK612A7280 vs T493C225K050AC63207280 |
T493C225K050CB622A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | T493C225K050CK612A7280 vs T493C225K050CB622A7610 |