Part Details for T493C225J035AH6130C-7280 by KEMET Corporation
Overview of T493C225J035AH6130C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T493C225J035AH6130C-7280
T493C225J035AH6130C-7280 CAD Models
T493C225J035AH6130C-7280 Part Data Attributes
|
T493C225J035AH6130C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C225J035AH6130C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 750 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C225J035AH6130C-7280
This table gives cross-reference parts and alternative options found for T493C225J035AH6130C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C225J035AH6130C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC225J035CLSDT024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T493C225J035AH6130C-7280 vs TBJC225J035CLSDT024 |
TBJC225J035CDSC0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T493C225J035AH6130C-7280 vs TBJC225J035CDSC0700 |
TBJC225J035CWMZT924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T493C225J035AH6130C-7280 vs TBJC225J035CWMZT924 |
TBJC225J035CCSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T493C225J035AH6130C-7280 vs TBJC225J035CCSZ0045 |
T493C225J035CT642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | KEMET Corporation | T493C225J035AH6130C-7280 vs T493C225J035CT642B |
T493C225J035CB641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | KEMET Corporation | T493C225J035AH6130C-7280 vs T493C225J035CB641C |
TBJC225J035CKLD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T493C225J035AH6130C-7280 vs TBJC225J035CKLD0H00 |
TBJC225J035CXLBT045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T493C225J035AH6130C-7280 vs TBJC225J035CXLBT045 |
TBJC225J035CFMZ0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T493C225J035AH6130C-7280 vs TBJC225J035CFMZ0800 |
TBJC225J035CLLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T493C225J035AH6130C-7280 vs TBJC225J035CLLB0845 |