Part Details for T493C157M004CK6430C-7280 by KEMET Corporation
Overview of T493C157M004CK6430C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T493C157M004CK6430C-7280
T493C157M004CK6430C-7280 CAD Models
T493C157M004CK6430C-7280 Part Data Attributes
|
T493C157M004CK6430C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C157M004CK6430C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2412
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | 5% Tolerance Available On Request | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C157M004CK6430C-7280
This table gives cross-reference parts and alternative options found for T493C157M004CK6430C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C157M004CK6430C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSVS0G157MCAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP | Samsung Electro-Mechanics | T493C157M004CK6430C-7280 vs TCSVS0G157MCAR |
T493C157M004AK6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2412 | KEMET Corporation | T493C157M004CK6430C-7280 vs T493C157M004AK6430C-7280 |
T493C157M004AH6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2412 | KEMET Corporation | T493C157M004CK6430C-7280 vs T493C157M004AH6230C-7280 |
T493C157M004CT622A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T493C157M004CK6430C-7280 vs T493C157M004CT622A7280 |
T493C157M004CT621C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T493C157M004CK6430C-7280 vs T493C157M004CT621C |
T493C157M004CT611B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T493C157M004CK6430C-7280 vs T493C157M004CT611B7280 |
T493C157M004CT652BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2412, | KEMET Corporation | T493C157M004CK6430C-7280 vs T493C157M004CT652BWAFL |
T450C11570GMAB | CAP,TANTALUM / TA2O5,150UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T493C157M004CK6430C-7280 vs T450C11570GMAB |
T496C157M004ZC6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2412 | KEMET Corporation | T493C157M004CK6430C-7280 vs T496C157M004ZC6310 |
T493C157M004CT641B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2412, | KEMET Corporation | T493C157M004CK6430C-7280 vs T493C157M004CT641B7640 |