Part Details for T493C157K004CC641CWAFL by KEMET Corporation
Overview of T493C157K004CC641CWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C157K004CC641CWAFL
T493C157K004CC641CWAFL CAD Models
T493C157K004CC641CWAFL Part Data Attributes
|
T493C157K004CC641CWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C157K004CC641CWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 121.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C157K004CC641CWAFL
This table gives cross-reference parts and alternative options found for T493C157K004CC641CWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C157K004CC641CWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C157K004AK61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C157K004CC641CWAFL vs T493C157K004AK61307610 |
T493C157K004CM61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C157K004CC641CWAFL vs T493C157K004CM61307610 |
T493C157K004CB641A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2412, | KEMET Corporation | T493C157K004CC641CWAFL vs T493C157K004CB641A7280 |
T493C157K004CC642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2412, | KEMET Corporation | T493C157K004CC641CWAFL vs T493C157K004CC642A7280 |
T496C157K004AHE1K27280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | T493C157K004CC641CWAFL vs T496C157K004AHE1K27280 |
T496C157K004CH631A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2412, | KEMET Corporation | T493C157K004CC641CWAFL vs T496C157K004CH631A7640 |
T496C157K004CT651C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2412, | KEMET Corporation | T493C157K004CC641CWAFL vs T496C157K004CT651C7640 |
T493C157K004CC632B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2412, | KEMET Corporation | T493C157K004CC641CWAFL vs T493C157K004CC632B7280 |
T496C157K004BT62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2412, | KEMET Corporation | T493C157K004CC641CWAFL vs T496C157K004BT62107610 |
T493C157K004AT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C157K004CC641CWAFL vs T493C157K004AT64107610 |