Part Details for T493C156M025CT621CWAFL by KEMET Corporation
Overview of T493C156M025CT621CWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C156M025CT621CWAFL
T493C156M025CT621CWAFL CAD Models
T493C156M025CT621CWAFL Part Data Attributes
|
T493C156M025CT621CWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C156M025CT621CWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | MIL-PRF-55365 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C156M025CT621CWAFL
This table gives cross-reference parts and alternative options found for T493C156M025CT621CWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C156M025CT621CWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491C156M025ZH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C156M025CT621CWAFL vs T491C156M025ZH7280 |
T493C156M025CT642A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T493C156M025CT621CWAFL vs T493C156M025CT642A7640 |
T493C156M025CT641C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T493C156M025CT621CWAFL vs T493C156M025CT641C7610 |
T493C156M025CT652A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T493C156M025CT621CWAFL vs T493C156M025CT652A |
T493C156M025CT631BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T493C156M025CT621CWAFL vs T493C156M025CT631BWAFL |
T496C156M025ZH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | T493C156M025CT621CWAFL vs T496C156M025ZH62107280 |
F931E156MCM | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | Nichicon Corporation | T493C156M025CT621CWAFL vs F931E156MCM |
T493C156M025CT642B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T493C156M025CT621CWAFL vs T493C156M025CT642B7640 |
T493C156M025CT652A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T493C156M025CT621CWAFL vs T493C156M025CT652A7640 |
T493C156M025CT642B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T493C156M025CT621CWAFL vs T493C156M025CT642B7610 |