Part Details for T493C156M025CB6220 by KEMET Corporation
Overview of T493C156M025CB6220 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C156M025CB6220
T493C156M025CB6220 CAD Models
T493C156M025CB6220 Part Data Attributes
|
T493C156M025CB6220
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C156M025CB6220
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0038 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 140 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C156M025CB6220
This table gives cross-reference parts and alternative options found for T493C156M025CB6220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C156M025CB6220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C156M025CB622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T493C156M025CB6220 vs T493C156M025CB622C |
T493C156M025BN6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | T493C156M025CB6220 vs T493C156M025BN6310 |
T493C156M025CC632B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T493C156M025CB6220 vs T493C156M025CC632B7640 |
T493C156M025CB641A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T493C156M025CB6220 vs T493C156M025CB641A7640 |
T496C156M025DT61107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T493C156M025CB6220 vs T496C156M025DT61107640 |
T493C156M025AT62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156M025CB6220 vs T493C156M025AT62207640 |
T493C156M025BB61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156M025CB6220 vs T493C156M025BB61107610 |
T496C156M025DK64107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T493C156M025CB6220 vs T496C156M025DK64107610 |
T496C156M025BH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | T493C156M025CB6220 vs T496C156M025BH6310 |
T493C156M025AM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | T493C156M025CB6220 vs T493C156M025AM6110 |