Part Details for T493C156M016CT612A7610 by KEMET Corporation
Overview of T493C156M016CT612A7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C156M016CT612A7610
T493C156M016CT612A7610 CAD Models
T493C156M016CT612A7610 Part Data Attributes
|
T493C156M016CT612A7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C156M016CT612A7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | MIL-PRF-55365 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C156M016CT612A7610
This table gives cross-reference parts and alternative options found for T493C156M016CT612A7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C156M016CT612A7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C156M016ZC6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | T493C156M016CT612A7610 vs T496C156M016ZC6110 |
T493C156M016CB6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C156M016CT612A7610 vs T493C156M016CB6230 |
T496C156M016ZK6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | T493C156M016CT612A7610 vs T496C156M016ZK6420 |
CTC3C156M016 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 2412, | EXXELIA Group | T493C156M016CT612A7610 vs CTC3C156M016 |
T496C156M016ZC6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | T493C156M016CT612A7610 vs T496C156M016ZC6120 |
T495C156M016AMA4007280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493C156M016CT612A7610 vs T495C156M016AMA4007280 |
T496C156M016ZT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | T493C156M016CT612A7610 vs T496C156M016ZT61207280 |
T493C156M016CT621B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T493C156M016CT612A7610 vs T493C156M016CT621B7640 |
T493C156M016CT611A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T493C156M016CT612A7610 vs T493C156M016CT611A7610 |
T493C156M016BC6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C156M016CT612A7610 vs T493C156M016BC6230 |