Part Details for T493C156K025CH622BWAFL by KEMET Corporation
Overview of T493C156K025CH622BWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C156K025CH622BWAFL
T493C156K025CH622BWAFL CAD Models
T493C156K025CH622BWAFL Part Data Attributes
|
T493C156K025CH622BWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C156K025CH622BWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0038 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 140 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C156K025CH622BWAFL
This table gives cross-reference parts and alternative options found for T493C156K025CH622BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C156K025CH622BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C156K025AC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156K025CH622BWAFL vs T496C156K025AC6210WAFL |
T496C156K025CC651A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T493C156K025CH622BWAFL vs T496C156K025CC651A7610 |
T493C156K025BC6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156K025CH622BWAFL vs T493C156K025BC6320WAFL |
T493C156K025CC611BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T493C156K025CH622BWAFL vs T493C156K025CC611BWAFL |
T496C156K025CH651C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T493C156K025CH622BWAFL vs T496C156K025CH651C7280 |
T493C156K025CK651C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T493C156K025CH622BWAFL vs T493C156K025CK651C7280 |
T493C156K025CT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156K025CH622BWAFL vs T493C156K025CT64107610 |
T496C156K025DT62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T493C156K025CH622BWAFL vs T496C156K025DT62107610 |
T493C156K025CC611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T493C156K025CH622BWAFL vs T493C156K025CC611B |
T493C156K025CB651A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T493C156K025CH622BWAFL vs T493C156K025CB651A7610 |