Part Details for T493C156J025BM6411 by KEMET Corporation
Overview of T493C156J025BM6411 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C156J025BM6411
T493C156J025BM6411 CAD Models
T493C156J025BM6411 Part Data Attributes
|
T493C156J025BM6411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C156J025BM6411
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0038 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C156J025BM6411
This table gives cross-reference parts and alternative options found for T493C156J025BM6411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C156J025BM6411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C156J025BN6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156J025BM6411 vs T493C156J025BN6212 |
T493C156J025CM6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156J025BM6411 vs T493C156J025CM6423 |
T493C156J025BN6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156J025BM6411 vs T493C156J025BN6421 |
T493C156J025CN6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156J025BM6411 vs T493C156J025CN6322 |
T493C156J025CN6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156J025BM6411 vs T493C156J025CN6323 |
T493C156J025AK6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156J025BM6411 vs T493C156J025AK6121 |
T493C156J025AH6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156J025BM6411 vs T493C156J025AH6322 |
T493C156J025BT6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156J025BM6411 vs T493C156J025BT6211 |
T493C156J025AH6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156J025BM6411 vs T493C156J025AH6312 |
T493C156J025AK6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156J025BM6411 vs T493C156J025AK6111 |