Part Details for T493C156J006CB642B7280 by KEMET Corporation
Overview of T493C156J006CB642B7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C156J006CB642B7280
T493C156J006CB642B7280 CAD Models
T493C156J006CB642B7280 Part Data Attributes
|
T493C156J006CB642B7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C156J006CB642B7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 15uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C156J006CB642B7280
This table gives cross-reference parts and alternative options found for T493C156J006CB642B7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C156J006CB642B7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C156J006CB642B7640 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 15uF, 2412, | KEMET Corporation | T493C156J006CB642B7280 vs T493C156J006CB642B7640 |
T493C156J006CK641CWAFL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 15uF, 2412, | KEMET Corporation | T493C156J006CB642B7280 vs T493C156J006CK641CWAFL |
T493C156J006CK651BWAFL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 15uF, 2412, | KEMET Corporation | T493C156J006CB642B7280 vs T493C156J006CK651BWAFL |
T493C156J006CB632C7640 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 15uF, 2412, | KEMET Corporation | T493C156J006CB642B7280 vs T493C156J006CB632C7640 |
CWR11DC156JPZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C156J006CB642B7280 vs CWR11DC156JPZ |
T493C156J006CH612B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 15uF, 2412, | KEMET Corporation | T493C156J006CB642B7280 vs T493C156J006CH612B |
T493C156J006CB652A7280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 15uF, 2412, | KEMET Corporation | T493C156J006CB642B7280 vs T493C156J006CB652A7280 |
T493C156J006CC632A7610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 15uF, 2412, | KEMET Corporation | T493C156J006CB642B7280 vs T493C156J006CC632A7610 |
T493C156J006AB6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C156J006CB642B7280 vs T493C156J006AB6230 |
T493C156J006CB631A7610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 15uF, 2412, | KEMET Corporation | T493C156J006CB642B7280 vs T493C156J006CB631A7610 |