There are no models available for this part yet.
Overview of T493C155M050CT6123 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T493C155M050CT6123 by KEMET Corporation
Part Data Attributes for T493C155M050CT6123 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2413
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1500 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0008 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
2413
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for T493C155M050CT6123
This table gives cross-reference parts and alternative options found for T493C155M050CT6123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C155M050CT6123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C155M050BM6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C155M050CT6123 vs T493C155M050BM6321 |
T493C155M050AK6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C155M050CT6123 vs T493C155M050AK6311 |
T493C155M050CH6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C155M050CT6123 vs T493C155M050CH6122 |
T493C155M050AM6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C155M050CT6123 vs T493C155M050AM6422 |
T493C155M050AC6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C155M050CT6123 vs T493C155M050AC6412 |
T493C155M050CH6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C155M050CT6123 vs T493C155M050CH6111 |
T493C155M050AK6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C155M050CT6123 vs T493C155M050AK6121 |
T493C155M050BH6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C155M050CT6123 vs T493C155M050BH6312 |
T493C155M050BK6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C155M050CT6123 vs T493C155M050BK6111 |
T493C155M050CM6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C155M050CT6123 vs T493C155M050CM6121 |