Part Details for T493C155M050CK64207640 by KEMET Corporation
Overview of T493C155M050CK64207640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C155M050CK64207640
T493C155M050CK64207640 CAD Models
T493C155M050CK64207640 Part Data Attributes
|
T493C155M050CK64207640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C155M050CK64207640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 108 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C155M050CK64207640
This table gives cross-reference parts and alternative options found for T493C155M050CK64207640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C155M050CK64207640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83C155M050TBBS | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T493C155M050CK64207640 vs T83C155M050TBBS |
T496C155M050CH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412 | KEMET Corporation | T493C155M050CK64207640 vs T496C155M050CH62107280 |
T496C155M050CH641A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C155M050CK64207640 vs T496C155M050CH641A |
T496C155M050CC652C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | KEMET Corporation | T493C155M050CK64207640 vs T496C155M050CC652C7280 |
T496C155M050AH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | KEMET Corporation | T493C155M050CK64207640 vs T496C155M050AH6310 |
T493C155M050BN6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C155M050CK64207640 vs T493C155M050BN6410WAFL |
T496C155M050CC62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | KEMET Corporation | T493C155M050CK64207640 vs T496C155M050CC62107640 |
T496C155M050BH62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | KEMET Corporation | T493C155M050CK64207640 vs T496C155M050BH62107640 |
T496C155M050DK62207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | KEMET Corporation | T493C155M050CK64207640 vs T496C155M050DK62207640 |
T496C155M050AC64207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | KEMET Corporation | T493C155M050CK64207640 vs T496C155M050AC64207610 |