Part Details for T493C155K050CH652A7640 by KEMET Corporation
Overview of T493C155K050CH652A7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C155K050CH652A7640
T493C155K050CH652A7640 CAD Models
T493C155K050CH652A7640 Part Data Attributes
|
T493C155K050CH652A7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C155K050CH652A7640
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 108.4 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C155K050CH652A7640
This table gives cross-reference parts and alternative options found for T493C155K050CH652A7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C155K050CH652A7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C155K050CT612B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2412 | KEMET Corporation | T493C155K050CH652A7640 vs T496C155K050CT612B |
T493C155K050CH632A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | KEMET Corporation | T493C155K050CH652A7640 vs T493C155K050CH632A7610 |
T496C155K050BT6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C155K050CH652A7640 vs T496C155K050BT6220WAFL |
T496C155K050BH62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | KEMET Corporation | T493C155K050CH652A7640 vs T496C155K050BH62107640 |
T493C155K050BB63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C155K050CH652A7640 vs T493C155K050BB63107280 |
T493C155K050AC64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C155K050CH652A7640 vs T493C155K050AC64107280 |
T496C155K050CC651AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | KEMET Corporation | T493C155K050CH652A7640 vs T496C155K050CC651AWAFL |
T496C155K050CH622B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | KEMET Corporation | T493C155K050CH652A7640 vs T496C155K050CH622B7610 |
T496C155K050CH632A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | KEMET Corporation | T493C155K050CH652A7640 vs T496C155K050CH632A7610 |
T496C155K050CT652C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | KEMET Corporation | T493C155K050CH652A7640 vs T496C155K050CT652C7610 |