Part Details for T493C155J035CB6130 by KEMET Corporation
Overview of T493C155J035CB6130 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C155J035CB6130
T493C155J035CB6130 CAD Models
T493C155J035CB6130 Part Data Attributes
|
T493C155J035CB6130
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C155J035CB6130
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C155J035CB6130
This table gives cross-reference parts and alternative options found for T493C155J035CB6130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C155J035CB6130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC155J035CASD0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | Kyocera AVX Components | T493C155J035CB6130 vs TBJC155J035CASD0H45 |
TBJC155J035CASC0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | Kyocera AVX Components | T493C155J035CB6130 vs TBJC155J035CASC0923 |
TBJC155J035CRST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412 | Kyocera AVX Components | T493C155J035CB6130 vs TBJC155J035CRST0800 |
TBJC155J035CLSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | Kyocera AVX Components | T493C155J035CB6130 vs TBJC155J035CLSZ0723 |
T493C155J035CK622B7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | KEMET Corporation | T493C155J035CB6130 vs T493C155J035CK622B7280 |
TBJC155J035CKSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | Kyocera AVX Components | T493C155J035CB6130 vs TBJC155J035CKSZ0H23 |
TBJC155J035CKSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | Kyocera AVX Components | T493C155J035CB6130 vs TBJC155J035CKSC0000 |
TBJC155J035CSMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | Kyocera AVX Components | T493C155J035CB6130 vs TBJC155J035CSMZ0924 |
TBJC155J035CKLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | Kyocera AVX Components | T493C155J035CB6130 vs TBJC155J035CKLC0H23 |
TBJC155J035CFMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | Kyocera AVX Components | T493C155J035CB6130 vs TBJC155J035CFMZ0745 |