Part Details for T493C107M004CK6320WAFL by KEMET Corporation
Overview of T493C107M004CK6320WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C107M004CK6320WAFL
T493C107M004CK6320WAFL CAD Models
T493C107M004CK6320WAFL Part Data Attributes
|
T493C107M004CK6320WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C107M004CK6320WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 296.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C107M004CK6320WAFL
This table gives cross-reference parts and alternative options found for T493C107M004CK6320WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C107M004CK6320WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C107M004CN61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C107M004CK6320WAFL vs T493C107M004CN61107610 |
T496C107M004BH6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C107M004CK6320WAFL vs T496C107M004BH6110WAFL |
T493C107M004AH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C107M004CK6320WAFL vs T493C107M004AH6310WAFL |
T493C107M004CH651B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | KEMET Corporation | T493C107M004CK6320WAFL vs T493C107M004CH651B7610 |
T496C107M004BH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412 | KEMET Corporation | T493C107M004CK6320WAFL vs T496C107M004BH6110 |
T493C107M004CH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C107M004CK6320WAFL vs T493C107M004CH64107610 |
T493C107M004BN61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C107M004CK6320WAFL vs T493C107M004BN61207640 |
T496C107M004DH62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | KEMET Corporation | T493C107M004CK6320WAFL vs T496C107M004DH62107610 |
T496C107M004CC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412 | KEMET Corporation | T493C107M004CK6320WAFL vs T496C107M004CC6410 |
T496C107M004CT621C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | KEMET Corporation | T493C107M004CK6320WAFL vs T496C107M004CT621C7610 |