Part Details for T493C107K010CN61107640 by KEMET Corporation
Overview of T493C107K010CN61107640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C107K010CN61107640
T493C107K010CN61107640 CAD Models
T493C107K010CN61107640 Part Data Attributes
|
T493C107K010CN61107640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C107K010CN61107640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 121.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C107K010CN61107640
This table gives cross-reference parts and alternative options found for T493C107K010CN61107640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C107K010CN61107640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C107K010AC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C107K010CN61107640 vs T493C107K010AC62107280 |
T493C107K010BH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C107K010CN61107640 vs T493C107K010BH6110 |
T493C107K010BT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C107K010CN61107640 vs T493C107K010BT64107610 |
T493C107K010CB6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C107K010CN61107640 vs T493C107K010CB6120 |
T493C107K010AM6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412 | KEMET Corporation | T493C107K010CN61107640 vs T493C107K010AM6310 |
T493C107K010AN63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C107K010CN61107640 vs T493C107K010AN63107640 |
T493C107K010CT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412 | KEMET Corporation | T493C107K010CN61107640 vs T493C107K010CT6310 |
T493C107K010AT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C107K010CN61107640 vs T493C107K010AT6110WAFL |
T493C107K010BC6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C107K010CN61107640 vs T493C107K010BC6220 |
TR3C107K010C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T493C107K010CN61107640 vs TR3C107K010C0100 |