Part Details for T493C107J006CC611B by KEMET Corporation
Overview of T493C107J006CC611B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C107J006CC611B
T493C107J006CC611B CAD Models
T493C107J006CC611B Part Data Attributes
|
T493C107J006CC611B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C107J006CC611B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 100uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C107J006CC611B
This table gives cross-reference parts and alternative options found for T493C107J006CC611B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C107J006CC611B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C107J006CB641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 100uF, 2412, | KEMET Corporation | T493C107J006CC611B vs T493C107J006CB641C |
T493C107J006CT621C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 100uF, 2412, | KEMET Corporation | T493C107J006CC611B vs T493C107J006CT621C |
T493C107J006CT632B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 100uF, 2412, | KEMET Corporation | T493C107J006CC611B vs T493C107J006CT632B |
T493C107J006CK612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 100uF, 2412, | KEMET Corporation | T493C107J006CC611B vs T493C107J006CK612C |
T493C107J006CB632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 100uF, 2412, | KEMET Corporation | T493C107J006CC611B vs T493C107J006CB632A |
T493C107J006CT612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 100uF, 2412, | KEMET Corporation | T493C107J006CC611B vs T493C107J006CT612A |
T493C107J006CC612B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 100uF, 2412, | KEMET Corporation | T493C107J006CC611B vs T493C107J006CC612B |
T493C107J006CB641A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 100uF, 2412, | KEMET Corporation | T493C107J006CC611B vs T493C107J006CB641A |
T493C107J006CH622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 100uF, 2412, | KEMET Corporation | T493C107J006CC611B vs T493C107J006CH622B |
T493C107J006CH642A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 100uF, 2412, | KEMET Corporation | T493C107J006CC611B vs T493C107J006CH642A |