Part Details for T493C106M025BH61307280 by KEMET Corporation
Overview of T493C106M025BH61307280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C106M025BH61307280
T493C106M025BH61307280 CAD Models
T493C106M025BH61307280 Part Data Attributes
|
T493C106M025BH61307280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C106M025BH61307280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 197.6 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C106M025BH61307280
This table gives cross-reference parts and alternative options found for T493C106M025BH61307280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C106M025BH61307280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106M025BT63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M025BH61307280 vs T493C106M025BT63307610 |
T493C106M025BB6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412 | KEMET Corporation | T493C106M025BH61307280 vs T493C106M025BB6330 |
T493C106M025BN61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M025BH61307280 vs T493C106M025BN61307610 |
T493C106M025CK631C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | T493C106M025BH61307280 vs T493C106M025CK631C7640 |
T493C106M025CK612AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | T493C106M025BH61307280 vs T493C106M025CK612AWAFL |
T493C106M025CH611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, CHIP | KEMET Corporation | T493C106M025BH61307280 vs T493C106M025CH611C |
T493C106M025BH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M025BH61307280 vs T493C106M025BH6310WAFL |
07016-122MCCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412 | KEMET Corporation | T493C106M025BH61307280 vs 07016-122MCCC |
T494C106M025AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T493C106M025BH61307280 vs T494C106M025AH |
T493C106M025CN6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M025BH61307280 vs T493C106M025CN6410WAFL |