T493C106K016CC641C
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412,

Overview of T493C106K016CC641C by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T493C106K016CC641C by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T493C106K016CC641CTR-ND
DigiKey CAP TANT SMD HI-REL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $128.4720
$128.4720 Buy Now
DISTI # T493C106K016CC641C
Avnet Americas Capacitor Tantalum Solid 16V 10uF 10% T/R - Tape and Reel (Alt: T493C106K016CC641C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel 0
RFQ

CAD Models for T493C106K016CC641C by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T493C106K016CC641C by KEMET Corporation

T493C106K016CC641C
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1800 mΩ
Height
2.5 mm
JESD-609 Code
e0
Leakage Current
0.0016 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
98.8 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T493C106K016CC641C
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412,
    VS

Alternate Parts for T493C106K016CC641C

This table gives cross-reference parts and alternative options found for T493C106K016CC641C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C106K016CC641C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496C106K016CT631A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP, ROHS COMPLIANT KEMET Corporation T493C106K016CC641C vs T496C106K016CT631A
T496C106K016AT6210 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, KEMET Corporation T493C106K016CC641C vs T496C106K016AT6210
TR3C106K016D0450 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT Vishay Sprague T493C106K016CC641C vs TR3C106K016D0450
T493C106K016AH64207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493C106K016CC641C vs T493C106K016AH64207610
T496C106K016DH63107610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, KEMET Corporation T493C106K016CC641C vs T496C106K016DH63107610
293D106X9016C8W Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP Vishay Intertechnologies T493C106K016CC641C vs 293D106X9016C8W
T493C106K016CB612C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, KEMET Corporation T493C106K016CC641C vs T493C106K016CB612C7280
T496C106K016CT651A7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, KEMET Corporation T493C106K016CC641C vs T496C106K016CT651A7640
T496C106K016BT62107610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, KEMET Corporation T493C106K016CC641C vs T496C106K016BT62107610
T493C106K016CC641C7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, KEMET Corporation T493C106K016CC641C vs T493C106K016CC641C7610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493C106K016CC641C by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493C106K016CC641C by KEMET Corporation

  • Please alert me when T493C106K016CC641C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493C106K016CC641C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493C106K016CC641C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493C106K016CC641C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493C106K016CC641C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493C106K016CC641C by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: