Part Details for T493C106J010AH6410 by KEMET Corporation
Overview of T493C106J010AH6410 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C106J010AH6410
T493C106J010AH6410 CAD Models
T493C106J010AH6410 Part Data Attributes
|
T493C106J010AH6410
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C106J010AH6410
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 98.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C106J010AH6410
This table gives cross-reference parts and alternative options found for T493C106J010AH6410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C106J010AH6410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106J010AC61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106J010AH6410 vs T493C106J010AC61107640 |
T493C106J010BB6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C106J010AH6410 vs T493C106J010BB6420 |
T493C106J010BT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C106J010AH6410 vs T493C106J010BT6220 |
T493C106J010AT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C106J010AH6410 vs T493C106J010AT62107280 |
T493C106J010AK61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106J010AH6410 vs T493C106J010AK61207610 |
T493C106J010BK6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C106J010AH6410 vs T493C106J010BK6120 |
T493C106J010AH62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C106J010AH6410 vs T493C106J010AH62207280 |
T493C106J010CM6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, 2412 | KEMET Corporation | T493C106J010AH6410 vs T493C106J010CM6220 |
T493C106J010CH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C106J010AH6410 vs T493C106J010CH63107280 |
T493C106J010AK64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106J010AH6410 vs T493C106J010AK64207610 |