Part Details for T493B686J006CC6110WAFL by KEMET Corporation
Overview of T493B686J006CC6110WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B686J006CC6110WAFL
T493B686J006CC6110WAFL CAD Models
T493B686J006CC6110WAFL Part Data Attributes
|
T493B686J006CC6110WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B686J006CC6110WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0043 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 109.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B686J006CC6110WAFL
This table gives cross-reference parts and alternative options found for T493B686J006CC6110WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B686J006CC6110WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B686J006CT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B686J006CC6110WAFL vs T493B686J006CT61107280 |
T493B686J006AK61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B686J006CC6110WAFL vs T493B686J006AK61207280 |
T493B686J006CK62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B686J006CC6110WAFL vs T493B686J006CK62107280 |
T493B686J006BM61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B686J006CC6110WAFL vs T493B686J006BM61107280 |
T493B686J006BN6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, 1411 | KEMET Corporation | T493B686J006CC6110WAFL vs T493B686J006BN6420 |
T493B686J006AT6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B686J006CC6110WAFL vs T493B686J006AT6110 |
T493B686J006BH64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B686J006CC6110WAFL vs T493B686J006BH64207640 |
T493B686J006BH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B686J006CC6110WAFL vs T493B686J006BH6210WAFL |
T493B686J006AK63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B686J006CC6110WAFL vs T493B686J006AK63107610 |
07016-015JCBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B686J006CC6110WAFL vs 07016-015JCBB |