Part Details for T493B685J004CH631B by KEMET Corporation
Overview of T493B685J004CH631B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B685J004CH631B
T493B685J004CH631B CAD Models
T493B685J004CH631B Part Data Attributes
|
T493B685J004CH631B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B685J004CH631B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B685J004CH631B
This table gives cross-reference parts and alternative options found for T493B685J004CH631B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B685J004CH631B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CK685JZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B685J004CH631B vs CWR11CK685JZCTR |
T493B685J004CT611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | KEMET Corporation | T493B685J004CH631B vs T493B685J004CT611C |
T493B685J004CB631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | KEMET Corporation | T493B685J004CH631B vs T493B685J004CB631C |
TBJB685J004CRLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411 | Kyocera AVX Components | T493B685J004CH631B vs TBJB685J004CRLT0023 |
CWR11CH685JDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T493B685J004CH631B vs CWR11CH685JDB |
TBJB685J004CWLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411 | Kyocera AVX Components | T493B685J004CH631B vs TBJB685J004CWLT0723 |
TBJB685J004CRST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411 | Kyocera AVX Components | T493B685J004CH631B vs TBJB685J004CRST0900 |
TBJB685J004CSST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411 | Kyocera AVX Components | T493B685J004CH631B vs TBJB685J004CSST0824 |
CWR11CB685JCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B685J004CH631B vs CWR11CB685JCCBULK |
TBJB685J004CBLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, 1411 | Kyocera AVX Components | T493B685J004CH631B vs TBJB685J004CBLT0H00 |