Part Details for T493B684M025CK631C7280 by KEMET Corporation
Overview of T493B684M025CK631C7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B684M025CK631C7280
T493B684M025CK631C7280 CAD Models
T493B684M025CK631C7280 Part Data Attributes
|
T493B684M025CK631C7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B684M025CK631C7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 42.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B684M025CK631C7280
This table gives cross-reference parts and alternative options found for T493B684M025CK631C7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B684M025CK631C7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492B684M025RB4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B684M025CK631C7280 vs T492B684M025RB4252 |
TBJB684M025CLSZTH23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684M025CK631C7280 vs TBJB684M025CLSZTH23 |
T493B684M025CC632A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | KEMET Corporation | T493B684M025CK631C7280 vs T493B684M025CC632A7610 |
T493B684M025CC6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B684M025CK631C7280 vs T493B684M025CC6110 |
TBJB684M025CGMD0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684M025CK631C7280 vs TBJB684M025CGMD0923 |
T493B684M025CB622C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | KEMET Corporation | T493B684M025CK631C7280 vs T493B684M025CB622C7610 |
T496B684M025BC62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | KEMET Corporation | T493B684M025CK631C7280 vs T496B684M025BC62107640 |
TBJB684M025CLSCT000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684M025CK631C7280 vs TBJB684M025CLSCT000 |
TBJB684M025CBSCT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684M025CK631C7280 vs TBJB684M025CBSCT923 |
TBJB684M025CFLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684M025CK631C7280 vs TBJB684M025CFLD0H24 |